VNB10N0713TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5.699
Unit Price: 2,87000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20.754
Unit Price: 2,62000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 14A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 14A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

VNB10N0713TR

DigiKey Part Number
VNB10N0713TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNB10N0713TR
Description
IC PWR DRIVER N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
55V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
14A
Rds On (Typ)
100mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types