VN920-12-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 13.908
Unit Price: 2,75000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 30A 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN920-12-E

DigiKey Part Number
VN920-12-E-ND
Manufacturer
Manufacturer Product Number
VN920-12-E
Description
IC PWR DRVR N-CH 1:1 5PENTAWATT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A 5-PENTAWATT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
30A
Series
Rds On (Typ)
16mOhm (Max)
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
5-PENTAWATT
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS6133DAUMA1Infineon Technologies13.908BTS6133DAUMA1CT-ND2,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes