Direct
Similar

VN820-B513TR | |
|---|---|
DigiKey Part Number | 497-3297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN820-B513TR |
Description | IC PWR DRIVER N-CHAN 1:1 P2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A P2PAK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 9A |
Packaging Tape & Reel (TR) | Rds On (Typ) 40mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package P2PAK |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN820B5TR-E | STMicroelectronics | 998 | 497-18890-1-ND | 2,65000 € | Direct |
| ITS428L2ATMA1 | Infineon Technologies | 34.874 | ITS428L2ATMA1CT-ND | 2,09000 € | Similar |



