Parametric Equivalent




VN808TR-32-E | |
|---|---|
DigiKey Part Number | 497-6843-2-ND - Tape & Reel (TR) 497-6843-1-ND - Cut Tape (CT) 497-6843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN808TR-32-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808TR-32-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN808-32-E | STMicroelectronics | 198 | 497-17860-ND | 5,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,01640 € | 2.409,84 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


