Similar

VN808SR13TR | |
|---|---|
DigiKey Part Number | 497-4747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN808SR13TR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |


