
VN808CMTR-E | |
|---|---|
DigiKey Part Number | 497-8285-2-ND - Tape & Reel (TR) 497-8285-1-ND - Cut Tape (CT) 497-8285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN808CMTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808CMTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,28000 € | 52,80 € |
| 25 | 4,89320 € | 122,33 € |
| 100 | 4,46880 € | 446,88 € |
| 250 | 4,35616 € | 1.089,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,11618 € | 2.469,71 € |
| 1.200 | 4,02082 € | 4.824,98 € |
| 1.800 | 3,97307 € | 7.151,53 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

