
VN808CMTR-E | |
|---|---|
DigiKey Part Number | 497-8285-2-ND - Tape & Reel (TR) 497-8285-1-ND - Cut Tape (CT) 497-8285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN808CMTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808CMTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,20900 € | 52,09 € |
| 25 | 4,82760 € | 120,69 € |
| 100 | 4,40910 € | 440,91 € |
| 250 | 4,20948 € | 1.052,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,61675 € | 2.170,05 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |


