
VN808CM-32-E | |
|---|---|
DigiKey Part Number | 497-16229-5-ND |
Manufacturer | |
Manufacturer Product Number | VN808CM-32-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808CM-32-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,86600 € | 48,66 € |
| 31 | 4,43387 € | 137,45 € |
| 124 | 4,06056 € | 503,51 € |
| 279 | 3,90090 € | 1.088,35 € |
| 527 | 3,79880 € | 2.001,97 € |
| 1.023 | 3,71006 € | 3.795,39 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

