Power Switch/Driver 1:1 N-Channel 700mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN800PSTR-E

DigiKey Part Number
497-19726-2-ND - Tape & Reel (TR)
497-19726-1-ND - Cut Tape (CT)
497-19726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN800PSTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VN800PSTR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
700mA
Series
Rds On (Typ)
135mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10100 €11,01 €
251,00160 €25,04 €
1000,89140 €89,14 €
2500,83884 €209,71 €
5000,80722 €403,61 €
1.0000,80374 €803,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75368 €1.884,20 €
5.0000,73711 €3.685,55 €
7.5000,72881 €5.466,07 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €