


VN772K | |
|---|---|
DigiKey Part Number | VN772K-ND |
Manufacturer | |
Manufacturer Product Number | VN772K |
Description | IC HALF BRIDGE DRIVER 9A 28SO |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | VN772K Models |
Category | Current - Output / Channel 9A |
Manufacturer STMicroelectronics | Voltage - Supply 5.5V ~ 36V |
Series | Voltage - Load 5.5V ~ 36V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Status Flag |
Output Configuration Half Bridge (2) | Fault Protection Current Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO |
Applications DC Motors, General Purpose, Relays | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Load Type Inductive | Supplier Device Package 28-SO |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 120mOhm (Max) |

