Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
2 SO

VN771KTR-E

DigiKey Part Number
VN771KTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN771KTR-E
Description
IC HALF BRIDGE DRIVER 9A 28SO
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
9A
Manufacturer
STMicroelectronics
Voltage - Supply
5.5V ~ 36V
Series
Voltage - Load
5.5V ~ 36V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Features
Status Flag
Output Configuration
Half Bridge (2)
Fault Protection
Current Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO
Applications
DC Motors, General Purpose, Relays
Mounting Type
Surface Mount
Interface
Logic
Package / Case
28-SOIC (0.295", 7.50mm Width)
Load Type
Inductive
Supplier Device Package
28-SO
Technology
Power MOSFET
Base Product Number
Rds On (Typ)
95mOhm (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types