VN771KP-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 145
Unit Price: 10,50000 €
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
2 SO

VN771KP-E

DigiKey Part Number
VN771KP-E-ND
Manufacturer
Manufacturer Product Number
VN771KP-E
Description
IC HALF BRIDGE DRIVER 9A 28SO
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose, Relays
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
95mOhm (Max)
Current - Output / Channel
9A
Current - Peak Output
-
Voltage - Supply
5.5V ~ 36V
Voltage - Load
5.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types