VN750PT-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 10.367
Unit Price: 2,18000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 6A PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN750PT-E

DigiKey Part Number
497-19725-ND
Manufacturer
Manufacturer Product Number
VN750PT-E
Description
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A PPAK
Datasheet
 Datasheet
EDA/CAD Models
VN750PT-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
6A
Series
Rds On (Typ)
60mOhm (Max)
Packaging
Tube
Input Type
Non-Inverting
Part Status
Discontinued at DigiKey
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VN750PTTR-ESTMicroelectronics10.367497-18888-1-ND2,18000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable