
VN750B5TR-E | |
|---|---|
DigiKey Part Number | 497-19724-2-ND - Tape & Reel (TR) 497-19724-1-ND - Cut Tape (CT) 497-19724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN750B5TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 P2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A P2PAK |
Datasheet | Datasheet |
EDA/CAD Models | VN750B5TR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Series | Rds On (Typ) 60mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package P2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13200 € | 21,32 € |
| 25 | 1,95480 € | 48,87 € |
| 100 | 1,75970 € | 175,97 € |
| 250 | 1,66660 € | 416,65 € |
| 500 | 1,64342 € | 821,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56432 € | 1.564,32 € |
| 2.000 | 1,52633 € | 3.052,66 € |
| 3.000 | 1,50730 € | 4.521,90 € |
| 5.000 | 1,48621 € | 7.431,05 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |


