
VN750B5TR-E | |
|---|---|
DigiKey Part Number | 497-19724-2-ND - Tape & Reel (TR) 497-19724-1-ND - Cut Tape (CT) 497-19724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN750B5TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 P2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A P2PAK |
Datasheet | Datasheet |
EDA/CAD Models | VN750B5TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 60mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | P2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,08000 € | 20,80 € |
| 25 | 1,90640 € | 47,66 € |
| 100 | 1,71620 € | 171,62 € |
| 250 | 1,62540 € | 406,35 € |
| 500 | 1,57072 € | 785,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57144 € | 1.571,44 € |
| 2.000 | 1,53328 € | 3.066,56 € |
| 3.000 | 1,51416 € | 4.542,48 € |
| 5.000 | 1,49298 € | 7.464,90 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

