
VN7140ASTR | |
|---|---|
DigiKey Part Number | 497-15994-2-ND - Tape & Reel (TR) 497-15994-1-ND - Cut Tape (CT) 497-15994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7140ASTR |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN7140ASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76160 € | 19,04 € |
| 100 | 0,67480 € | 67,48 € |
| 250 | 0,63336 € | 158,34 € |
| 500 | 0,60842 € | 304,21 € |
| 1.000 | 0,58789 € | 587,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56620 € | 1.415,50 € |
| 5.000 | 0,55314 € | 2.765,70 € |
| 7.500 | 0,54659 € | 4.099,43 € |
| 12.500 | 0,53934 € | 6.741,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











