
VN7140AS12TR | |
|---|---|
DigiKey Part Number | VN7140AS12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN7140AS12TR |
Description | IC PWR AUDIO & BODY N-CH 1:1 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN7140AS12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57420 € | 1.435,50 € |
| 5.000 | 0,56098 € | 2.804,90 € |
| 7.500 | 0,55436 € | 4.157,70 € |
| 12.500 | 0,54702 € | 6.837,75 € |
| Unit Price without VAT: | 0,57420 € |
|---|---|
| Unit Price with VAT: | 0,68330 € |

