VN7140AJ-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.976
Unit Price: 1,26000 €
Datasheet
Image for VN7140AJ-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7140AJ-E

DigiKey Part Number
VN7140AJ-E-ND
Manufacturer
Manufacturer Product Number
VN7140AJ-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A PowerSSO-16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
8A
Series
Rds On (Typ)
140mOhm
Packaging
Tube
Input Type
Non-Inverting
Part Status
Discontinued at DigiKey
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-16
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VN7140AJTRSTMicroelectronics3.976497-15855-1-ND1,26000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes