
VN7040ASTR | |
|---|---|
DigiKey Part Number | 497-15992-2-ND - Tape & Reel (TR) 497-15992-1-ND - Cut Tape (CT) 497-15992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7040ASTR |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN7040ASTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 24A |
Series | Rds On (Typ) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91320 € | 22,83 € |
| 100 | 0,81150 € | 81,15 € |
| 250 | 0,76300 € | 190,75 € |
| 500 | 0,73376 € | 366,88 € |
| 1.000 | 0,72793 € | 727,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68430 € | 1.710,75 € |
| 5.000 | 0,66899 € | 3.344,95 € |
| 7.500 | 0,66133 € | 4.959,97 € |
| 12.500 | 0,65283 € | 8.160,38 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |







