
VN7040AJTR | |
|---|---|
DigiKey Part Number | 497-15853-2-ND - Tape & Reel (TR) 497-15853-1-ND - Cut Tape (CT) 497-15853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7040AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7040AJTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 24A |
Series | Rds On (Typ) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,00760 € | 25,19 € |
| 100 | 0,89710 € | 89,71 € |
| 250 | 0,84432 € | 211,08 € |
| 500 | 0,81248 € | 406,24 € |
| 1.000 | 0,80921 € | 809,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75867 € | 1.896,67 € |
| 5.000 | 0,74201 € | 3.710,05 € |
| 7.500 | 0,73367 € | 5.502,53 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |








