Parametric Equivalent
Parametric Equivalent

VN7020AJTR | |
|---|---|
DigiKey Part Number | 497-15849-2-ND - Tape & Reel (TR) 497-15849-1-ND - Cut Tape (CT) 497-15849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7020AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 45A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7020AJTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 45A |
Series | Rds On (Typ) 20mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN7020AJ-E | STMicroelectronics | 0 | VN7020AJ-E-ND | 0,00000 € | Parametric Equivalent |
| VN7020AJTR-E | STMicroelectronics | 0 | 497-14296-2-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,17600 € | 29,40 € |
| 100 | 1,04960 € | 104,96 € |
| 250 | 0,98940 € | 247,35 € |
| 500 | 0,95498 € | 477,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89168 € | 2.229,20 € |
| 5.000 | 0,87267 € | 4.363,35 € |
| 7.500 | 0,86315 € | 6.473,62 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



