
VN7016AJEPTR | |
|---|---|
DigiKey Part Number | 497-VN7016AJEPTR-ND - Tape & Reel (TR) 497-VN7016AJEPTRCT-ND - Cut Tape (CT) 497-VN7016AJEPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7016AJEPTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 110A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7016AJEPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 110A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,32920 € | 33,23 € |
| 100 | 1,18920 € | 118,92 € |
| 250 | 1,12244 € | 280,61 € |
| 500 | 1,08222 € | 541,11 € |
| 1.000 | 1,04911 € | 1.049,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01418 € | 2.535,45 € |
| 5.000 | 0,99312 € | 4.965,60 € |
| 7.500 | 0,98257 € | 7.369,28 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |





