
VN7016AJ-E | |
|---|---|
DigiKey Part Number | VN7016AJ-E-ND |
Manufacturer | |
Manufacturer Product Number | VN7016AJ-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 55A PowerSSO-16 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 55A |
Series | Rds On (Typ) 16mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |

