Similar



VN5R003H-E | |
|---|---|
DigiKey Part Number | VN5R003H-E-ND |
Manufacturer | |
Manufacturer Product Number | VN5R003H-E |
Description | IC PWR SWITCH N-CHANNEL 1:1 HPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5R003H-E Models |
Category | Interface On/Off |
Mfr | Voltage - Load -16V ~ 28V |
Series | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Rds On (Typ) 3mOhm |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package HPAK |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration High Side | Base Product Number |
Output Type N-Channel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN5T016AHTR-E | STMicroelectronics | 2.173 | 497-14315-1-ND | 3,37000 € | Similar |


