
VN5MB02TR-E | |
|---|---|
DigiKey Part Number | VN5MB02TR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN5MB02TR-E |
Description | IC MOTOR BIKE BLINKER DVR 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motorbike Blinker PMIC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VN5MB02TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Motorbike Blinker | |
Current - Supply | 2mA | |
Voltage - Supply | 9V ~ 16V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81192 € | 2.029,80 € |
| 5.000 | 0,79437 € | 3.971,85 € |
| 7.500 | 0,78557 € | 5.891,77 € |
| Unit Price without VAT: | 0,81192 € |
|---|---|
| Unit Price with VAT: | 0,96618 € |

