
VN5E160MSTR-E | |
|---|---|
DigiKey Part Number | 497-11685-2-ND - Tape & Reel (TR) 497-11685-1-ND - Cut Tape (CT) 497-11685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E160MSTR-E |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN5E160MSTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 7A |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,84280 € | 21,07 € |
| 100 | 0,74770 € | 74,77 € |
| 250 | 0,70240 € | 175,60 € |
| 500 | 0,67506 € | 337,53 € |
| 1.000 | 0,66730 € | 667,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62884 € | 1.572,10 € |
| 5.000 | 0,61453 € | 3.072,65 € |
| 7.500 | 0,60737 € | 4.555,27 € |
| 12.500 | 0,59943 € | 7.492,88 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

