
VN5E050MJTR-E | |
|---|---|
DigiKey Part Number | 497-11683-2-ND - Tape & Reel (TR) 497-11683-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VN5E050MJTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5E050MJTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 19A |
Series | Rds On (Typ) 50mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12™ |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN5016AJTR-E | STMicroelectronics | 6.343 | 497-11675-1-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43440 € | 35,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09737 € | 2.743,42 € |
| 5.000 | 1,07483 € | 5.374,15 € |
| 7.500 | 1,06355 € | 7.976,62 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |










