Parametric Equivalent
Parametric Equivalent

VN5E050J-E | |
|---|---|
DigiKey Part Number | 497-19253-ND |
Manufacturer | |
Manufacturer Product Number | VN5E050J-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5E050J-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 19A |
Series | Rds On (Typ) 50mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12™ |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN5E050AJTR-E | STMicroelectronics | 2.191 | 497-11681-1-ND | 1,84000 € | Parametric Equivalent |
| VN5E050JTR-E | STMicroelectronics | 2.500 | 497-11682-1-ND | 1,93000 € | Parametric Equivalent |



