


VN5E010MHTR-E | |
|---|---|
DigiKey Part Number | 497-11471-2-ND - Tape & Reel (TR) 497-11471-1-ND - Cut Tape (CT) 497-11471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E010MHTR-E |
Description | IC PWR SWITCH N-CHAN 1:1 6HPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5E010MHTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30700 € | 23,07 € |
| 25 | 2,11800 € | 52,95 € |
| 100 | 1,91000 € | 191,00 € |
| 250 | 1,81072 € | 452,68 € |
| 500 | 1,75088 € | 875,44 € |
| 1.000 | 1,70162 € | 1.701,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64962 € | 4.124,05 € |
| 5.000 | 1,61830 € | 8.091,50 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

