


VN5E010AHTR-E | |
|---|---|
DigiKey Part Number | 497-10505-2-ND - Tape & Reel (TR) 497-10505-1-ND - Cut Tape (CT) 497-10505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E010AHTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 6HPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5E010AHTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 60A |
Series | Rds On (Typ) 10mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package HPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36600 € | 23,66 € |
| 25 | 2,17200 € | 54,30 € |
| 100 | 1,95830 € | 195,83 € |
| 250 | 1,85656 € | 464,14 € |
| 500 | 1,83860 € | 919,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69142 € | 4.228,55 € |
| 5.000 | 1,65929 € | 8.296,45 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


