MFR Recommended



VN5772AKTR-E | |
|---|---|
DigiKey Part Number | 497-11677-2-ND - Tape & Reel (TR) 497-11677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VN5772AKTR-E |
Description | IC HALF BRIDGE DRIVER 18A 28SO |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO |
EDA/CAD Models | VN5772AKTR-E Models |
Category | Rds On (Typ) 50mOhm (Max) |
Manufacturer STMicroelectronics | Current - Output / Channel 18A |
Series | Voltage - Supply 4.5V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Load 41V (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Fault Protection Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO |
Applications DC Motors, General Purpose, Relays | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 28-SO |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNH7070BASTR | STMicroelectronics | 647 | 497-17628-1-ND | 3,49000 € | MFR Recommended |


