



VN5770AKPTR-E | |
|---|---|
DigiKey Part Number | 497-19721-2-ND - Tape & Reel (TR) 497-19721-1-ND - Cut Tape (CT) 497-19721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5770AKPTR-E |
Description | IC HALF BRIDGE DRIVER 8.5A 28SO |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | VN5770AKPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose, Relays | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 160mOhm | |
Current - Output / Channel | 8.5A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 41V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02300 € | 20,23 € |
| 25 | 1,85360 € | 46,34 € |
| 100 | 1,66710 € | 166,71 € |
| 250 | 1,57808 € | 394,52 € |
| 500 | 1,55244 € | 776,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48026 € | 1.480,26 € |
| 2.000 | 1,44391 € | 2.887,82 € |
| 3.000 | 1,42570 € | 4.277,10 € |
| 5.000 | 1,40554 € | 7.027,70 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

