Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5050AJTR-E

DigiKey Part Number
497-11676-2-ND - Tape & Reel (TR)
497-11676-1-ND - Cut Tape (CT)
497-11676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5050AJTR-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
Datasheet
 Datasheet
EDA/CAD Models
VN5050AJTR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
12A
Series
Rds On (Typ)
50mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-12™
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,43300 €14,33 €
251,30720 €32,68 €
1001,16870 €116,87 €
2501,10280 €275,70 €
5001,06942 €534,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99581 €2.489,53 €
5.0000,97500 €4.875,00 €
7.5000,96458 €7.234,35 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €