
VN5025AJTR-E | |
|---|---|
DigiKey Part Number | 497-11469-2-ND - Tape & Reel (TR) 497-11469-1-ND - Cut Tape (CT) 497-11469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5025AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 28A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VN5025AJTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 28A |
Series | Rds On (Typ) 25mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,48840 € | 37,21 € |
| 100 | 1,33350 € | 133,35 € |
| 250 | 1,25968 € | 314,92 € |
| 500 | 1,22804 € | 614,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14002 € | 2.850,05 € |
| 5.000 | 1,11675 € | 5.583,75 € |
| 7.500 | 1,10509 € | 8.288,17 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |





