
VN5012AKTR-E | |
|---|---|
DigiKey Part Number | 497-VN5012AKTR-ETR-ND - Tape & Reel (TR) 497-VN5012AKTR-ECT-ND - Cut Tape (CT) 497-VN5012AKTR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5012AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 45A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VN5012AKTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 45A |
Series | Rds On (Typ) 12mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,19360 € | 54,84 € |
| 100 | 1,97860 € | 197,86 € |
| 250 | 1,87608 € | 469,02 € |
| 500 | 1,85924 € | 929,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76341 € | 1.763,41 € |
| 2.000 | 1,72153 € | 3.443,06 € |
| 3.000 | 1,70057 € | 5.101,71 € |
| 5.000 | 1,67735 € | 8.386,75 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |








