
VN5010AK-E | |
|---|---|
DigiKey Part Number | VN5010AK-E-ND |
Manufacturer | |
Manufacturer Product Number | VN5010AK-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 46A PowerSSO-24 |
EDA/CAD Models | VN5010AK-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 46A |
Series | Rds On (Typ) 10mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |

