
VN450P-E | |
|---|---|
DigiKey Part Number | VN450P-E-ND |
Manufacturer | |
Manufacturer Product Number | VN450P-E |
Description | IC PWR DRIVER 1:1 PWRSO20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 10A, 2A PowerSO-20 |
Category | Current - Output (Max) 10A, 2A |
Mfr | Rds On (Typ) 40mOhm (Max), 300mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 3 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-20 |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 36V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

