Power Switch/Driver 2:1 Bipolar 5A PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN380SP13TR

DigiKey Part Number
VN380SP13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN380SP13TR
Description
IC PWR DRVR BIPOLAR 2:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 2:1 Bipolar 5A PowerSO-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 24V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
110mOhm
Part Status
Obsolete
Features
Status Flag
Switch Type
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
2:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSO-10
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.