
VN340SPTR-33-E | |
|---|---|
DigiKey Part Number | 497-6166-2-ND - Tape & Reel (TR) 497-6166-1-ND - Cut Tape (CT) 497-6166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN340SPTR-33-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN340SPTR-33-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 200mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62800 € | 36,28 € |
| 25 | 3,34920 € | 83,73 € |
| 100 | 3,04190 € | 304,19 € |
| 250 | 2,89544 € | 723,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,78667 € | 1.672,00 € |
| 1.200 | 2,71763 € | 3.261,16 € |
| 1.800 | 2,68307 € | 4.829,53 € |
| 3.000 | 2,64477 € | 7.934,31 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

