VN330SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.069
Unit Price: 133,55000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN330SP

DigiKey Part Number
497-2705-5-ND
Manufacturer
Manufacturer Product Number
VN330SP
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
700mA
Packaging
Tube
Rds On (Typ)
320mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
4
Fault Protection
Current Limiting (Fixed), Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-PowerSO
Interface
On/Off
Package / Case
Voltage - Load
10V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VN330SP-ESTMicroelectronics1.069497-5052-5-ND133,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes