
VN31(012Y) | |
|---|---|
DigiKey Part Number | VN31(012Y)-ND |
Manufacturer | |
Manufacturer Product Number | VN31(012Y) |
Description | IC PWR DRVR N-CH 1:1 5PENTAWATT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 31A 5-PENTAWATT |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 31A |
Packaging Tube | Rds On (Typ) 30mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Open Load Detect, Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Through Hole |
Output Type N-Channel | Supplier Device Package 5-PENTAWATT |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 26V | Base Product Number |

