Power Switch/Driver 1:1 N-Channel 6A 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN02H(011Y)

DigiKey Part Number
VN02H(011Y)-ND
Manufacturer
Manufacturer Product Number
VN02H(011Y)
Description
IC PWR DRVR N-CH 1:1 5PENTAWATT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 5-PENTAWATT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
6A
Packaging
Tube
Rds On (Typ)
400mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Open Load Detect, Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Through Hole
Output Type
N-Channel
Supplier Device Package
5-PENTAWATT
Interface
On/Off
Package / Case
Voltage - Load
5V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.