MFR Recommended




VL6180XV0NR/1 | |
|---|---|
DigiKey Part Number | 497-14702-2-ND - Tape & Reel (TR) 497-14702-1-ND - Cut Tape (CT) 497-14702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL6180XV0NR/1 |
Description | SENSOR OPTICAL 10-40CM I2C |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 24.41" (0 ~ 62cm) I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL6180XV0NR/1 Models |
Category | Sensing Distance 0 ~ 24.41" (0 ~ 62cm) |
Manufacturer STMicroelectronics | Output Type I2C |
Series | Voltage - Supply 2.6V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VL53L4CDV0DH/1 | STMicroelectronics | 42.114 | 497-VL53L4CDV0DH/1CT-ND | 3,71000 € | MFR Recommended |

















