
VL6180-SATEL | |
|---|---|
DigiKey Part Number | 497-VL6180-SATEL-ND |
Manufacturer | |
Manufacturer Product Number | VL6180-SATEL |
Description | VL6180 BREAKOUT BOARD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VL6180 FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V ~ 10V |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part VL6180 |
Part Status Active | Base Product Number |
Sensor Type Light, 3D Time-of-Flight (ToF) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |



