
VL53L3CXV0DH/1 | |
---|---|
DigiKey Part Number | 497-VL53L3CXV0DH/1TR-ND - Tape & Reel (TR) 497-VL53L3CXV0DH/1CT-ND - Cut Tape (CT) 497-VL53L3CXV0DH/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L3CXV0DH/1 |
Description | SENSOR OPTICAL 10-100CM I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 10mm ~ 310cm I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL53L3CXV0DH/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 10mm ~ 310cm | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
10 | 3,15600 € | 31,56 € |
100 | 2,51460 € | 251,46 € |
500 | 2,23400 € | 1.117,00 € |
1.000 | 2,23114 € | 2.231,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 1,82282 € | 8.202,69 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |