
VIPERGAN50WTR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN50WTR-ND - Tape & Reel (TR) 497-VIPERGAN50WTRCT-ND - Cut Tape (CT) 497-VIPERGAN50WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN50WTR |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN50WTR Models |
Category | Voltage - Supply (Vcc/Vdd) 23V |
Manufacturer STMicroelectronics | Duty Cycle 50% |
Series | Frequency - Switching 240kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 50 W |
Part Status Active | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-TFQFN Exposed Pad |
Voltage - Breakdown 650V | Supplier Device Package 16-QFN (5x6) |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Start Up 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53400 € | 38,35 € |
| 100 | 1,37590 € | 137,59 € |
| 250 | 1,30048 € | 325,12 € |
| 500 | 1,25504 € | 627,52 € |
| 1.000 | 1,21767 € | 1.217,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,19643 € | 4.785,72 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

