Parametric Equivalent
Parametric Equivalent

VIPER53DIP | |
|---|---|
DigiKey Part Number | 497-3288-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER53DIP |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.4V ~ 19V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 50 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Control Features EN, Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TC) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 620V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 11.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER53DIP-E | STMicroelectronics | 0 | 497-6171-5-ND | 2,81000 € | Parametric Equivalent |
| VIPER53EDIP-E | STMicroelectronics | 1.399 | 497-6172-5-ND | 5,33000 € | Parametric Equivalent |


