
VIPER50SP13TR | |
|---|---|
DigiKey Part Number | VIPER50SP13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VIPER50SP13TR |
Description | IC OFFLIN CONV FLBACK 5PENTAWATT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 5-PENTAWATT |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 200kHz |
Series | Power (Watts) 50 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Control Features Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Package / Case PowerSO-10 Exposed Bottom Pad |
Internal Switch(s) Yes | Supplier Device Package 5-PENTAWATT |
Voltage - Breakdown 620V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 11 V |

