
VIPER50ASP-E | |
|---|---|
DigiKey Part Number | 497-6803-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER50ASP-E |
Description | IC OFFLINE SW FLBACK 10POWERSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 10-PowerSO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 200kHz |
Series | Power (Watts) 50 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Control Features Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Package / Case PowerSO-10 Exposed Bottom Pad |
Internal Switch(s) Yes | Supplier Device Package 10-PowerSO |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 11 V |

