
VIPER50-22-E | |
|---|---|
DigiKey Part Number | 497-7695-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER50-22-E |
Description | IC OFFLIN CONV FLBACK 5PENTAWATT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 5-PENTAWATT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 620V | |
Topology | Flyback | |
Voltage - Start Up | 11 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Duty Cycle | - | |
Frequency - Switching | Up to 200kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | - | |
Package / Case | Pentawatt-5 HV (Bent and Staggered Leads) | |
Supplier Device Package | 5-PENTAWATT | |
Mounting Type | Surface Mount | |
Base Product Number |

